PDP SEO Portlet

43025-0600

Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-0600
Secondary Manufacturer Part#: 01E8841
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43025-0600 is a 43025 series dual row, 6 circuits, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 male-to-Micro-Fit 3.0 male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 Pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female. 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant.

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
3.0000 mm
14 mm
9.85 x 14 x 11.56 mm
11.56 mm
9.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.522
10+
$0.408
25+
$0.379
50+
$0.37
100+
$0.36
250+
$0.33
500+
$0.323