PDP SEO Portlet

43025-0408

Conn Wire to Board Housing Receptacle 4 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-0408
Secondary Manufacturer Part#: 43025-0408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro-Fit 3.0 is a unique connector system that incorporates many of the features previously found only on large power connectors. These connectors are the perfect choice when you need compact connectors that can carry up to 5.0A of current. Micro

  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • Up to 5.0A per circuit
  • 600V AC rating
  • UL 94V-0, CSA, TUV approved

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
5 A
Cable Mount
4 POS
2
-40 to 105 °C
3.0000 mm
24.77 mm
6.85 x 24.77 x 8.28 mm mm
8.28 mm
6.85 mm
43025
Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.25385
1600+
$0.24106
3200+
$0.22816
6500+
$0.21684
7500+
$0.20401