PDP SEO Portlet

43025-0400

Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 4 Ways, 3 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-0400
Secondary Manufacturer Part#: 0430250400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43025-0400 is a 4 circuits, dual row, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 (Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female), 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with Lubricant, 46235 Micro-Fit reduced mating force female crimp terminals, 214760 Pre-crimped lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, 214761 Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail.

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
4
2
-40 to 105 to 105 °C
3 mm
14 mm
6.85 x 14 x 10.81 mm
10.81 mm
6.85 mm
43025
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  10548.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18899