43025-0200
Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 2 Ways, 3 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43025-0200
Secondary Manufacturer Part#: 56H9399
- RoHS 10 Compliant
- Tariff Charges
The 43025-0200 is a Micro-Fit 3.0 43025 series receptacle housing with 3mm pitch spacing. The housing mates with 43020 series Micro-Fit 3.0 plug housings, 43045 series Micro-Fit 3.0 headers, 44242 series Micro-Fit 3.0 test plug and 214757, 214758 series Micro-Fit 3.0 cable assembly.
- Black nylon housing
- Dual row housing with integrated locking
- UL, CSA certified
- Non stackable
- Flammability rating meets UL94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 5 A | ||
| Cable Mount | ||
| 2 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 14 mm | ||
| 3.86 x 14 mm mm | ||
| 8.28 mm | ||
| 3.86 mm | ||
| 43025 | ||
| Housing | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |