PDP SEO Portlet

43020-2400

Conn Housing PL 24 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-2400
Secondary Manufacturer Part#: 43020-2400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.09234
400+
$1.0416
750+
$0.99015
1500+
$0.9313
2000+
$0.88004