PDP SEO Portlet

43020-2001

Conn Housing PL 20 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-2001
Secondary Manufacturer Part#: 56H9394
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.72
10+
$1.57
25+
$1.49
50+
$1.42
100+
$1.34
250+
$1.29
500+
$1.27