PDP SEO Portlet

43020-1600

Conn Housing PL 16 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-1600
Secondary Manufacturer Part#: 43020-1600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.70771
550+
$0.6696
1100+
$0.6314
2200+
$0.5977
2400+
$0.56003