PDP SEO Portlet

43020-0801

Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 8 Ways, 3 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-0801
Secondary Manufacturer Part#: 43020-0801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
7 A
Cable Mount
8
2
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm
43020
Power
600|600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:511  Mult:1  
USD $:
511+
$0.30155
1300+
$0.2857
2600+
$0.26978
5200+
$0.25715
8000+
$0.24134