PDP SEO Portlet

43020-0800

Connector Housing, Nylon, Black, Micro-Fit 3.0 43020 Series, Plug, 8 Ways, 3 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-0800
Secondary Manufacturer Part#: 0430200800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43020-0800 is a dual row, 6 circuits, 3mm pitch Micro-Fit 3.0 plug housing with panel mount ears.

  • Black nylon material
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29867
12000+
$0.25634
30000+
$0.24535
60000+
$0.22783
150000+
$0.21005