PDP SEO Portlet

43020-0601

Connector Housing, Micro-Fit 3.0 43020, Plug, 6 Ways, 3 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 43020-0601
Secondary Manufacturer Part#: 43020-0601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43020-0601 is a 6-way 2-row Micro-Fit 3.0™ Plug housing, polyester body. Suitable for use with Micro-Fit 3.0™ crimp pin terminals.

  • Maximum per contact current is 5A
  • Black colour
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
7 A
Cable Mount
6
2
-40 to 105 to 105 °C
3 mm
16.89 mm
13.89 x 16.89 x 8.71 mm
8.71 mm
13.89 mm
43020
Wire to Wire
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:663  Mult:1  
USD $:
663+
$0.23231
1700+
$0.22171
3400+
$0.20951
6700+
$0.19877
9000+
$0.18668