43020-0200
Connector Housing, Nylon, Black, Micro-Fit 3.0 43020 Series, Plug, 2 Ways, 3 mm
- RoHS 10 Compliant
- Tariff Charges
43020-0200 is a Micro-Fit 3.0, 2 circuits, dual row, plug housing. Suitable for use with 43031 Micro-Fit male crimp terminals, 214762 pre-crimped Lead Micro-Fit 3.0 male-to-Micro-Fit 3.0 male, 214763 pre-crimped Lead Micro-Fit 3.0 male-to-Pigtail. Mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 214755 Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 Female-to-Pigtail Off the-Shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 Off the-Shelf (OTS) overmolded adapters and cable assemblies.
- Black colour nylon resin
- 94V-0 flammability rating
- Features lock to mating part
- Panel mountable
- 3.00mm mating interface and termination interface pitch
- Polarised to mating part
- Operating temperature range from -40° to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 16.89 mm | ||
| 16.89 x 9.65 mm | ||
| 9.65 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |