42820-5214
Pin Header, 5 Contacts, 1 Row, 10 mm, Silver, Brass, PCB Header, Right Angle, Polyamide, Shrouded
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 42820-5214
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Nylon (Polyamide) Body | ||
| 1 Row | ||
| Through Hole | ||
| Right Angle | ||
| Mini-Fit Sr. 42820 Series | ||
| 5 Contacts | ||
| 50 A | ||
| 10 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |