42820-3223
Pin Header, 3 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 42820-3223
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled Body | ||
| 1 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| Mini-Fit Sr. 42820 Series | ||
| 3 Contacts | ||
| 50 A | ||
| 10 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |