42820-2214
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
- RoHS 10 Compliant
- Tariff Charges
The 42820-2214 is a 2-position 1-row right-angle PCB Header with silver over nickel-plated brass contacts and a black high temperature thermoplastic insulator. It mates Mini-Fit Sr.™ receptacle housing with TPA 42816.
- UL94V-0 Flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Brass | ||
| Silver | ||
| Header | ||
| Black | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| 1.5 mOhm | ||
| Through Hole | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 28.6 | ||
| 23.82 x 28.6 x 14.1 | ||
| 14.1 | ||
| 23.82 | ||
| Solder | ||
| Shrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |