42818-0512
Conn Housing PL 5 POS 10mm Crimp ST Panel Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 42818-0512
Secondary Manufacturer Part#: 42818-0512
- RoHS 10 Compliant
- Tariff Charges
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 34.6 mm | ||
| 61.3 x 34.6 x 13.8 mm | ||
| 13.8 mm | ||
| 61.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |