PDP SEO Portlet

42818-0312

Connector Housing, Mini-Fit Sr. 42818 Series, Plug, 3 Ways, 10 mm, 42817 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 42818-0312
Secondary Manufacturer Part#: 42818-0312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
3
1
-40 to 105 °C
10.0000 mm
34.6 mm
41.3 x 34.6 x 13.8 mm mm
13.8 mm
41.3 mm
42818
Power
600|600 Vdc|Vac
16 to 8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.84618
500+
$0.80352
950+
$0.76055
1500+
$0.7089
4000+
$0.5867