PDP SEO Portlet

42817-0042

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 42817-0042
Secondary Manufacturer Part#: 0428170042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Tin
Cable Mount
-40 to 105 °C
27.6 x 5.94 x 5.69 mm
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.77333
15000+
$2.29672
30000+
$2.17113
60000+
$1.99223
150000+
$1.82045