42817-0032
Contact PIN Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 42817-0032
Secondary Manufacturer Part#: 0428170032
- RoHS 10 Compliant
- Tariff Charges
The 42817-0032 from Molex is a male Mini-Fit Sr.™ crimp terminal. This terminal use with 42818, 43938 Mini-Fit Sr.™ plug housings.
- Gold over nickel plated high performance alloy (HPA) metal
- 12+12, 8AWG wire size
- 1.377/g net weight
- Maximum wire insulation diameter is 6.6mm
- Crimp or compression termination interface style
- Tin over nickel termination plating
- Maximum current per contact is 50A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 27.6 x 6 x 5.5 mm | ||
| No | ||
| Crimp | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |