42817-0012
Contact PIN Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 42817-0012
Secondary Manufacturer Part#: 86W3633
- RoHS 10 Compliant
- Tariff Charges
42817-0012 is a male, 10-12AWG Mini-Fit Sr. crimp terminal. It is suitable for use with 10.00mm pitch Mini-Fit Sr. single row plug housings (42818) and Mini-Fit Sr. dual row plug housings (43938).
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate - Last-Break (FMLB) Option
- Metal PCB retention clips
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 27.6 x 5.9 x 6.6 mm | ||
| No | ||
| Crimp | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |