42816-0612
Conn Housing Wire to Board Housing Receptacle 6 POS 10mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 42816-0612
Secondary Manufacturer Part#: 42816-0612
- RoHS 10 Compliant
- Tariff Charges
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 50 A | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 34.4 mm | ||
| 63.5 x 34.4 x 14.8 mm mm | ||
| 14.8 mm | ||
| 63.5 mm | ||
| 42816 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 16 to 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |