42816-0512
Conn Housing RCP 5 POS 10mm Crimp ST Panel Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 34.4 mm | ||
| 53.5 x 34.4 x 14.8 mm | ||
| 14.8 mm | ||
| 53.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908160 |
| Schedule B: | 8538907060 |