42816-0212
Conn Housing Wire to Board Housing Receptacle 2 POS 10mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 42816-0212
Secondary Manufacturer Part#: 42816-0212
- RoHS 10 Compliant
- Tariff Charges
42816-0212 is a 42816 series, single row, 2 circuit, 10mm pitch Mini-Fit Sr. receptacle housing. It mates with 42818 10.00mm Pitch Mini-Fit Sr. single row plug housings, 42819 Mini-Fit Sr. vertical single row headers, 42820 Mini-Fit Sr. right-angle single
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Black polyester resin
- Lock to mating part and polarized to mating part
- Operating temperature range from -40°C to +105°C
- Power, wire-to-board, wire-to-wire a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 50 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 10 mm | ||
| 26.6 mm | ||
| 23.5 x 26.6 x 34.4 mm | ||
| 34.4 mm | ||
| 23.5 mm | ||
| 42816 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 16 to 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |