PDP SEO Portlet

42815-0114

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 42815-0114
Secondary Manufacturer Part#: 55Y5120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5 to 6 mm²
Power Connector
Copper Alloy
Silver
Signal
Receptacle
Tin over Nickel
1.5 mOhm
Cable Mount
-40 to 105 °C
2.54 um
27.6 x 5.9 x 6.1 mm
No
Crimp
12 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.873
25+
$0.796
50+
$0.766
100+
$0.737
250+
$0.686
500+
$0.639