PDP SEO Portlet

42815-0012

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 42815-0012
Secondary Manufacturer Part#: 06H1474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.

  • Polarized housing prevents connector mis-mating
  • Fully isolated terminals
  • Terminal provides four point of contact using two independent beams
  • Terminal position assurance (TPA) retainer prevents terminal back-out

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
28.1 mm
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: