42815-0011
Contact Socket Crimp Straight Cable Mount T/R
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 42815-0011
Secondary Manufacturer Part#: 0428150011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 5|6 mm² | ||
| Power Housing | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 50 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.54 um | ||
| 28.1 mm mm | ||
| 42815 | ||
| No | ||
| Crimp | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |