42410-8312
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Unshielded, Without Magnetics, Without LED
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular Connectors, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 42410-8312
- RoHS 10 Compliant
- Tariff Charges
The 424108312 is a 8P8C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 42410 series jack comes with black polyester resin, flangeless and flush mount. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications.
- Provides flexibility for a variety of design applications
- 2 PCB thick
- 500 mating cycles Maximum durability
- UL94V-0 Flammability rating
- 1.5A Maximum current per contact
- 125V Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| null | ||
| Cat3 | ||
| Straight | ||
| 42410 Series | ||
| RJ45 Jack | ||
| 1 x 1 (Port) | ||
| 8P8C | ||
| Unshielded | ||
| Without Magnetics | ||
| Without LED | ||
| Without Light Pipe |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |