42410-6170
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The 42410-6170 is a 6P6C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. This 42410 series flush mount modular jack comes with polyester resin and through hole termination. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, Molex's broad range of Modular Jacks and Plugs offer exceptional performance for voice, data and high-speed networking applications in addition to consumer, medical and industrial applications. It mates with FCC 68 plugs.
- Black color
- UL94V-0 Flammability rating
- Flangeless, 2 PCB thick
- 500 Maximum mating cycles durability
- 1.5A Maximum current per contact
- 125V Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| Modular Jack | ||
| Through Hole | ||
| 6P6C | ||
| 1 | ||
| 42410 | ||
| Unshielded | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |