PDP SEO Portlet

41531

Quick Disconnect Terminal 12-18AWG RCP 17.01mm Strip

Manufacturer:Molex
Avnet Manufacturer Part #: 41531
Secondary Manufacturer Part#: 41531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
17.01 mm
17.01 mm
5.16 mm²
18 to 12, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: