PDP SEO Portlet

41481

Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 41481
Secondary Manufacturer Part#: 41481
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8.89 mm
17.53 x 8.89 mm
17.53 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.3057
1500+
$0.26226
2500+
$0.25208
3000+
$0.23672
6000+
$0.23158