PDP SEO Portlet

40724

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip

Manufacturer:Molex
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 40724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: B
  • Stud Size: 8
  • Material and Finish: Tin Plated Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No solderin

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:11000  Mult:11000  
Need More?
USD $:
$ 0.08142
11000+
$0.08142
22000+
$0.07812
33000+
$0.07398
55000+
$0.07128
110000+
$0.06974
SubTotal:
$895.62