PDP SEO Portlet

39940-0718

Conn Eurostyle Block 36 POS 5.08mm Screw ST Panel Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39940-0718
Secondary Manufacturer Part#: 39940-0718
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
5.08 mm
Screw
24 to 14, 24 AWG
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$40.4766
17+
$37.49058
34+
$34.93
170+
$32.69175
340+
$31.93254