PDP SEO Portlet

39940-0420

Conn Eurostyle Block 40 POS 5.08mm Screw ST Panel Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39940-0420
Secondary Manufacturer Part#: 0399400420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
5.08 mm
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:240  Mult:48  
USD $:
240+
$25.3727
816+
$22.90125
2016+
$19.86328
4032+
$19.58775
10032+
$19.4873