39880-0302
Wire-To-Board Terminal Block, 2 Positions, 5.08mm, 30 AWG to 12 AWG, 1.5mm2, Screw, 13.5A, 300 V
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Terminal Blocks, PCB Terminal Blocks
Avnet Manufacturer Part #: 39880-0302
Secondary Manufacturer Part#: 0398800302
- RoHS 10 Compliant
- Tariff Charges
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 2 | ||
| 5.08 mm | ||
| 16 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |