PDP SEO Portlet

39700-0702

Manufacturer:Molex
Avnet Manufacturer Part #: 39700-0702
Secondary Manufacturer Part#: 0397000702
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
45° Angle
45° Angle
Phosphor Bronze
Tin
Receptacle
Gray
Tin
260 °C
Through Hole
2 POS
1
-40 to 105 °C
3.5000 mm
3.5 mm
12 mm
8.5 x 12 x 13.1 mm
13.1 mm
8.5 mm
16 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4080  Mult:2040  
USD $:
4080+
$0.4199
12240+
$0.34773
30600+
$0.34078
61200+
$0.33905
150960+
$0.33731