39593-3123
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide 66 | ||
Right Angle | ||
Brass | ||
Tin | ||
Green | ||
Tin | ||
260 | ||
Through Hole | ||
-40 to 105 °C | ||
5.0000 mm | ||
10 mm | ||
115 x 10 x 8.2 | ||
8.2 mm | ||
115 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |