PDP SEO Portlet

39593-3117

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-3117
Secondary Manufacturer Part#: 0395933117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Green
Tin
260
Through Hole
-40 to 105 °C
5.0000 mm
10 mm
85 x 10 x 8.2
8.2 mm
85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:540  Mult:270  
USD $:
540+
$3.44334
1080+
$3.25722
1620+
$2.77655
2700+
$2.70536
5400+
$2.56088