PDP SEO Portlet

39593-0610

Conn Eurostyle Block 10 POS 5mm Screw ST Thru-Hole 10A

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-0610
Secondary Manufacturer Part#: 0395930610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1920  Mult:960  
USD $:
1920+
$1.52759
4800+
$1.26505
10560+
$1.19588
20160+
$1.12125
50880+
$1.1155