PDP SEO Portlet

39593-0606

Conn Eurostyle Block 6 POS 5mm Screw ST Thru-Hole 10A

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-0606
Secondary Manufacturer Part#: 0395930606
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4320  Mult:1440  
USD $:
4320+
$0.98844
12960+
$0.8668
30240+
$0.8624
60480+
$0.858
151200+
$0.8536