PDP SEO Portlet

39593-0019

Conn Eurostyle Block 19 POS 3.5mm Screw ST Thru-Hole 10A

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-0019
Secondary Manufacturer Part#: 0395930019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3.5 mm
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:936  Mult:234  
USD $:
936+
$2.40175
2106+
$2.04582
5148+
$1.95975
10062+
$1.8518
25038+
$1.8424