PDP SEO Portlet

39593-0012

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-0012
Secondary Manufacturer Part#: 0395930012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Steel
Tin
Through Hole
3.5 mm
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1536  Mult:384  
USD $:
1536+
$1.64763
4224+
$1.38626
10368+
$1.2913
20352+
$1.1647
50304+
$1.0715