PDP SEO Portlet

39593-0005

Manufacturer:Molex
Avnet Manufacturer Part #: 39593-0005
Secondary Manufacturer Part#: 0395930005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Steel
Tin
Through Hole
3.5 mm
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3840  Mult:960  
USD $:
3840+
$0.83286
8640+
$0.70075
20160+
$0.65275
40320+
$0.58874
100800+
$0.54164