PDP SEO Portlet

39537-7010

Conn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 10A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39537-7010
Secondary Manufacturer Part#: 39537-7010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.66168
70+
$5.36446
150+
$5.09425
300+
$4.83016
600+
$4.65322