39537-3017
Conn Eurostyle Block F 17 POS 5.08mm Screw ST Cable Mount 10A/Contact
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 5.0800 mm | ||
| 25.9 mm | ||
| 96.5 x 25.9 x 12.7 mm | ||
| 12.7 mm | ||
| 96.5 mm | ||
| Screw | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |