PDP SEO Portlet

39537-2018

Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39537-2018
Secondary Manufacturer Part#: 0395372018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:504  Mult:126  
USD $:
504+
$7.97867
1260+
$6.7963
3024+
$6.51031
6048+
$6.107
15120+
$6.076