PDP SEO Portlet

39537-2003

Manufacturer:Molex
Avnet Manufacturer Part #: 39537-2003
Secondary Manufacturer Part#: 0395372003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  2388.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:540  Mult:1  
USD $:
540+
$1.33
8000+
$1.08491
20000+
$1.02277
40000+
$0.92951
100000+
$0.88725