PDP SEO Portlet

39534-5017

Manufacturer:Molex
Avnet Manufacturer Part #: 39534-5017
Secondary Manufacturer Part#: 0395345017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:432  Mult:216  
USD $:
432+
$7.70554
1296+
$6.38131
3024+
$6.03236
6048+
$5.68425
15120+
$5.6551