PDP SEO Portlet

39534-0003

Manufacturer:Molex
Avnet Manufacturer Part #: 39534-0003
Secondary Manufacturer Part#: 39534-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.31422
300+
$1.26945
550+
$1.2193
1100+
$1.17015
2200+
$1.14475