39533-2013
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Steel | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 5.0800 mm | ||
| 66.04 x 25.9 mm | ||
| 25.9 mm | ||
| 66.04 mm | ||
| Screw | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |