39532-6007
Conn Shrouded Header 7 POS 5.08mm Solder RA Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 39532-6007
Secondary Manufacturer Part#: 39532-6007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6.6 | ||
| Right Angle | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| 7 | ||
| 1 | ||
| 5.08 mm | ||
| 39532 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |