PDP SEO Portlet

39530-5003

Manufacturer:Molex
Avnet Manufacturer Part #: 39530-5003
Secondary Manufacturer Part#: 0395305003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  846.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1  
USD $:
1440+
$1.09627
8000+
$0.985
20000+
$0.98
40000+
$0.975
100000+
$0.97